Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Aluminium Foldable Ramp, 272kg Maximum Weight

RS Stock No.: 174-5961Brand: RS PRO
brand-logo
View all in Ramps

Technical Document

Specifications

Brand

RS Pro

Weight Capacity

272kg

Height

50mm

Length

1830mm

For Use With

Wheelchair access, bike loading

Foldable

Yes

Material

Aluminium

Portable

Yes

Country of Origin

China

Product details

RS PRO Foldable Access Ramps

The RS PRO 174-5961 & 174-5960 are foldable wheelchair ramps which enable access for either wheelchairs or loading bikes.
Both ramps are made from aluminium which is strong yet lightweight. A built-in handle also makes it easy to carry about. These wheelchair ramps are foldable too and so can be stored away when not in use.
The RS Pro suitcase ramps enable access for wheelchairs, scooters and bikes over steps, into vehicles and onto raised landings.

Features:

Foldable
Lightweight
Grey aluminium
Various lengths available - please see below

Note - supports up to 272kg

174-5960
Length - 1220mm
Width - 710mm (350 folded)
Thickness - 50mm (70 folded)
Weight - 9.4kg

174-5961
Length - 1830mm
Width - 710mm (350 folded)
Thickness - 50mm (70 folded)
Weight - 13.5kg

Stock information temporarily unavailable.

AED 2,331.87

AED 2,331.87 Each (ex VAT)

AED 2,448.46

AED 2,448.46 Each (inc. VAT)

RS PRO Aluminium Foldable Ramp, 272kg Maximum Weight

AED 2,331.87

AED 2,331.87 Each (ex VAT)

AED 2,448.46

AED 2,448.46 Each (inc. VAT)

RS PRO Aluminium Foldable Ramp, 272kg Maximum Weight
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Weight Capacity

272kg

Height

50mm

Length

1830mm

For Use With

Wheelchair access, bike loading

Foldable

Yes

Material

Aluminium

Portable

Yes

Country of Origin

China

Product details

RS PRO Foldable Access Ramps

The RS PRO 174-5961 & 174-5960 are foldable wheelchair ramps which enable access for either wheelchairs or loading bikes.
Both ramps are made from aluminium which is strong yet lightweight. A built-in handle also makes it easy to carry about. These wheelchair ramps are foldable too and so can be stored away when not in use.
The RS Pro suitcase ramps enable access for wheelchairs, scooters and bikes over steps, into vehicles and onto raised landings.

Features:

Foldable
Lightweight
Grey aluminium
Various lengths available - please see below

Note - supports up to 272kg

174-5960
Length - 1220mm
Width - 710mm (350 folded)
Thickness - 50mm (70 folded)
Weight - 9.4kg

174-5961
Length - 1830mm
Width - 710mm (350 folded)
Thickness - 50mm (70 folded)
Weight - 13.5kg