RS PRO Aluminium Metal Sheet 600mm x 600mm, 6mm Thick

Technical Document
Specifications
Brand
RS ProLength
600mm
Material
Aluminium
Form
Solid
Width
600mm
Thickness
6mm
Hardness
HB-F
Colour
White
Adhesive Backing
No
Tensile Strength
>/125 N/mm²
Thermal Conductivity
0.95W/mK
Country of Origin
Germany
Product details
RS PRO Aluminium Honeycomb Panels
A tough and resilient lightweight Aluminium sandwich panel. The Aluminium panel consists of 2 Aluminium sheets with an Aluminium honeycomb centre layer providing a strong and lightweight panel with a high level of rigidity.
The honeycomb composite panels boast a host of advantages over standard sandwhich panels including a high level of resistance to temperature fluctuations and sound insulation due to hexagon structure preventing any airflow, and corrosion resistance thanks to the Peraluman alloys and high grade Polyester lacquering on both sides of the panel.
Suited for both decorative and a wide range of functional applications including:
Sound insulation
Marine applications
Aviation industry
Transport trucks and lorries
Buses and trains
Elevators
Architectural industries
Cladding
Features and Benefits
- Honeycomb composite panels
- Tough and resilient
- Lightweight
- Excellent rigidity
- Fully recyclable
- Corrosion resistant
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
AED 933.61
AED 933.61 Each (ex VAT)
AED 980.29
AED 980.29 Each (inc. VAT)
1
AED 933.61
AED 933.61 Each (ex VAT)
AED 980.29
AED 980.29 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 2 | AED 933.61 |
3 - 9 | AED 868.30 |
10 - 29 | AED 821.57 |
30+ | AED 759.68 |
Technical Document
Specifications
Brand
RS ProLength
600mm
Material
Aluminium
Form
Solid
Width
600mm
Thickness
6mm
Hardness
HB-F
Colour
White
Adhesive Backing
No
Tensile Strength
>/125 N/mm²
Thermal Conductivity
0.95W/mK
Country of Origin
Germany
Product details
RS PRO Aluminium Honeycomb Panels
A tough and resilient lightweight Aluminium sandwich panel. The Aluminium panel consists of 2 Aluminium sheets with an Aluminium honeycomb centre layer providing a strong and lightweight panel with a high level of rigidity.
The honeycomb composite panels boast a host of advantages over standard sandwhich panels including a high level of resistance to temperature fluctuations and sound insulation due to hexagon structure preventing any airflow, and corrosion resistance thanks to the Peraluman alloys and high grade Polyester lacquering on both sides of the panel.
Suited for both decorative and a wide range of functional applications including:
Sound insulation
Marine applications
Aviation industry
Transport trucks and lorries
Buses and trains
Elevators
Architectural industries
Cladding
Features and Benefits
- Honeycomb composite panels
- Tough and resilient
- Lightweight
- Excellent rigidity
- Fully recyclable
- Corrosion resistant
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.