RS PRO Aluminium Oxide Flap Wheel, 60mm Diameter, P120 Grit

Technical Document
Specifications
Brand
RS ProAbrasive Material
Aluminium Oxide
Grit Size
P120
Diameter
60mm
Maximum Safe Speed
12600rpm
Wheel Type
Flap Wheel
Country of Origin
United Kingdom
Product details
Flap Wheel Grinders
Flap wheel grinders ideally suited for stock removal, deburring, cleaning, blending and finishing on a wide range of materials.
Aluminium Oxide
Integral 6mm diameter shaft
AED 45.00
AED 45.00 Each (ex VAT)
AED 47.25
AED 47.25 Each (inc. VAT)
1
AED 45.00
AED 45.00 Each (ex VAT)
AED 47.25
AED 47.25 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAbrasive Material
Aluminium Oxide
Grit Size
P120
Diameter
60mm
Maximum Safe Speed
12600rpm
Wheel Type
Flap Wheel
Country of Origin
United Kingdom
Product details
Flap Wheel Grinders
Flap wheel grinders ideally suited for stock removal, deburring, cleaning, blending and finishing on a wide range of materials.
Aluminium Oxide
Integral 6mm diameter shaft