Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Aluminium Oxide Medium Abrasive Cloth Roll, 25m x 50mm

RS Stock No.: 907-6097Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Abrasive Material

Aluminium Oxide

Grit Size

P80

Grade

Medium

Roll Length

25m

Roll Width

50mm

Model

RS Pro

Country of Origin

France

Product details

RS Aluminium Oxide Cloth Roll

Our professional range of Aluminium oxide cloth rolls offer long life while maintaining high performance.
Designed to be flexible and with a wide grit range, from course to fine. The range provides an excellent option for various applications such as deburring, rust removal & finishing metal.

Designed for manual applications.
Resin over resin bonding
Excellent grain retention
Flexible
Can be torn into strips
J Cotton Cloth Backing
Packaged in protective, convenient dispenser which eliminates costly waste & allows neat storage
25 mm, 38 mm or 50 mm width sizes available

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Aluminium Oxide Medium Abrasive Cloth Roll, 25m x 50mm

P.O.A.

RS PRO Aluminium Oxide Medium Abrasive Cloth Roll, 25m x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Abrasive Material

Aluminium Oxide

Grit Size

P80

Grade

Medium

Roll Length

25m

Roll Width

50mm

Model

RS Pro

Country of Origin

France

Product details

RS Aluminium Oxide Cloth Roll

Our professional range of Aluminium oxide cloth rolls offer long life while maintaining high performance.
Designed to be flexible and with a wide grit range, from course to fine. The range provides an excellent option for various applications such as deburring, rust removal & finishing metal.

Designed for manual applications.
Resin over resin bonding
Excellent grain retention
Flexible
Can be torn into strips
J Cotton Cloth Backing
Packaged in protective, convenient dispenser which eliminates costly waste & allows neat storage
25 mm, 38 mm or 50 mm width sizes available

You may be interested in