RS PRO Aluminium Oxide Sanding Disc, 150mm x 1mm Thick, 60+ Grade, P60 Grit, 25 in pack

Technical Document
Specifications
Brand
RS ProDisc Diameter
150mm
Disc Type
Sanding Disc
Thickness
1mm
Abrasive Material
Aluminium Oxide
Grit Size
P60
Number in Pack
25
Grade
60+
Maximum Safe Speed
10000rpm
Application
Sanding & finishing
Material Cut
Wood, Metal, Plastic, Fibreglass
Disc Shape
Round
Country of Origin
China
AED 65.00
AED 2.60 Each (In a Pack of 25) (ex VAT)
AED 68.25
AED 2.73 Each (In a Pack of 25) (inc. VAT)
25
AED 65.00
AED 2.60 Each (In a Pack of 25) (ex VAT)
AED 68.25
AED 2.73 Each (In a Pack of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDisc Diameter
150mm
Disc Type
Sanding Disc
Thickness
1mm
Abrasive Material
Aluminium Oxide
Grit Size
P60
Number in Pack
25
Grade
60+
Maximum Safe Speed
10000rpm
Application
Sanding & finishing
Material Cut
Wood, Metal, Plastic, Fibreglass
Disc Shape
Round
Country of Origin
China