Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Aluminium Oxide Sanding Disc, 150mm x 1mm Thick, 80+ Grade, P80 Grit, 100 in pack

RS Stock No.: 188-3393Brand: RS PROIMPA: 614649
brand-logo
View all in Abrasive Discs

Technical Document

Specifications

Brand

RS Pro

Disc Diameter

150mm

Disc Type

Sanding Disc

Thickness

1mm

Abrasive Material

Aluminium Oxide

Grit Size

P80

Number in Pack

100

Grade

80+

Maximum Safe Speed

10000rpm

Application

Sanding & finishing

Material Cut

Wood, Metal, Plastic, Fibreglass

Disc Shape

Round

Country of Origin

China

Stock information temporarily unavailable.

AED 236.90

AED 2.369 Each (In a Pack of 100) (ex VAT)

AED 248.74

AED 2.487 Each (In a Pack of 100) (inc. VAT)

RS PRO Aluminium Oxide Sanding Disc, 150mm x 1mm Thick, 80+ Grade, P80 Grit, 100 in pack

AED 236.90

AED 2.369 Each (In a Pack of 100) (ex VAT)

AED 248.74

AED 2.487 Each (In a Pack of 100) (inc. VAT)

RS PRO Aluminium Oxide Sanding Disc, 150mm x 1mm Thick, 80+ Grade, P80 Grit, 100 in pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Disc Diameter

150mm

Disc Type

Sanding Disc

Thickness

1mm

Abrasive Material

Aluminium Oxide

Grit Size

P80

Number in Pack

100

Grade

80+

Maximum Safe Speed

10000rpm

Application

Sanding & finishing

Material Cut

Wood, Metal, Plastic, Fibreglass

Disc Shape

Round

Country of Origin

China