RS PRO Aluminium Oxide Sanding Disc, 75mm, Fine Grade, 100 in pack
RS Stock No.: 179-909Brand: RS PRO

Technical Document
Specifications
Brand
RS ProDisc Type
Sanding Disc
Disc Diameter
75mm
Abrasive Material
Aluminium Oxide
Number in Pack
100
Grade
Fine
Country of Origin
China
Stock information temporarily unavailable.
AED 331.20
AED 331.20 1 Box of 25 (ex VAT)
AED 347.76
AED 347.76 1 Box of 25 (inc. VAT)
RS PRO Aluminium Oxide Sanding Disc, 75mm, Fine Grade, 100 in pack
1
AED 331.20
AED 331.20 1 Box of 25 (ex VAT)
AED 347.76
AED 347.76 1 Box of 25 (inc. VAT)
RS PRO Aluminium Oxide Sanding Disc, 75mm, Fine Grade, 100 in pack
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDisc Type
Sanding Disc
Disc Diameter
75mm
Abrasive Material
Aluminium Oxide
Number in Pack
100
Grade
Fine
Country of Origin
China