RS PRO Aluminium Perforated Metal Sheet 500mm x 500mm, 1.2mm Thick

Technical Document
Specifications
Brand
RS ProLength
500mm
Material
Aluminium
Form
Perforated
Width
500mm
Thickness
1.2mm
Hole Diameter
6mm
Hole Layout
Square
Open Area Percentage
62%
Pattern Number
9
Country of Origin
United Kingdom
AED 632.94
AED 316.468 Each (In a Pack of 2) (ex VAT)
AED 664.59
AED 332.291 Each (In a Pack of 2) (inc. VAT)
2
AED 632.94
AED 316.468 Each (In a Pack of 2) (ex VAT)
AED 664.59
AED 332.291 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 4 | AED 316.468 | AED 632.94 |
6 - 18 | AED 300.76 | AED 601.52 |
20 - 58 | AED 290.306 | AED 580.61 |
60+ | AED 270.426 | AED 540.85 |
Technical Document
Specifications
Brand
RS ProLength
500mm
Material
Aluminium
Form
Perforated
Width
500mm
Thickness
1.2mm
Hole Diameter
6mm
Hole Layout
Square
Open Area Percentage
62%
Pattern Number
9
Country of Origin
United Kingdom