RS PRO Aluminium Perforated Metal Sheet 500mm x 500mm, 1.2mm Thick

RS Stock No.: 447-5278Brand: RS PRO
brand-logo
View all in Metal Sheets

Technical Document

Specifications

Brand

RS Pro

Length

500mm

Material

Aluminium

Form

Perforated

Width

500mm

Thickness

1.2mm

Hole Diameter

6mm

Hole Layout

Hexagonal

Open Area Percentage

79%

Pattern Number

13

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

AED 643.76

AED 321.878 Each (In a Pack of 2) (ex VAT)

AED 675.95

AED 337.972 Each (In a Pack of 2) (inc. VAT)

RS PRO Aluminium Perforated Metal Sheet 500mm x 500mm, 1.2mm Thick

AED 643.76

AED 321.878 Each (In a Pack of 2) (ex VAT)

AED 675.95

AED 337.972 Each (In a Pack of 2) (inc. VAT)

RS PRO Aluminium Perforated Metal Sheet 500mm x 500mm, 1.2mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 4AED 321.878AED 643.76
6 - 18AED 299.355AED 598.71
20 - 58AED 283.238AED 566.48
60+AED 259.612AED 519.22
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

500mm

Material

Aluminium

Form

Perforated

Width

500mm

Thickness

1.2mm

Hole Diameter

6mm

Hole Layout

Hexagonal

Open Area Percentage

79%

Pattern Number

13

Country of Origin

United Kingdom

You may be interested in