Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Aluminium Rod 30mm Diameter, 1m L

RS Stock No.: 124-3627Brand: RS PRO
brand-logo
View all in Metal Bars & Metal Rods

Technical Document

Specifications

Brand

RS Pro

Form

Rod

Material

Aluminium

Length

1m

Rod Diameter

30mm

Material Grade

6082-T6

Tensile Strength

295 MPa

Hardness

95 HB

Suitability

Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses

Thermal Conductivity

180W/mK

Density

2.71g/cm³

Product details

6082 T6 Aluminium Rod Round Bar

RS Pro 6082 T6 Aluminium rods are a round bar that are available in various diameters. The rods are used in highly stressed applications, trusses, bridges, cranes, beer-barrels, milk churns and transport applications.

FEATURES and BENEFITS:

Aluminium rods
6082 T6 Aluminium
Formed as round bars
Various diameters available
Various lengths available

APPLICATIONS:

Highly stressed applications
Transport applications
Trusses
Bridges
Cranes
Beer-barrels
Milk churns

Stock information temporarily unavailable.

AED 562.84

AED 562.84 Each (ex VAT)

AED 590.98

AED 590.98 Each (inc. VAT)

RS PRO Aluminium Rod 30mm Diameter, 1m L

AED 562.84

AED 562.84 Each (ex VAT)

AED 590.98

AED 590.98 Each (inc. VAT)

RS PRO Aluminium Rod 30mm Diameter, 1m L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2AED 562.84
3 - 9AED 535.75
10 - 29AED 517.73
30+AED 483.53

Technical Document

Specifications

Brand

RS Pro

Form

Rod

Material

Aluminium

Length

1m

Rod Diameter

30mm

Material Grade

6082-T6

Tensile Strength

295 MPa

Hardness

95 HB

Suitability

Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses

Thermal Conductivity

180W/mK

Density

2.71g/cm³

Product details

6082 T6 Aluminium Rod Round Bar

RS Pro 6082 T6 Aluminium rods are a round bar that are available in various diameters. The rods are used in highly stressed applications, trusses, bridges, cranes, beer-barrels, milk churns and transport applications.

FEATURES and BENEFITS:

Aluminium rods
6082 T6 Aluminium
Formed as round bars
Various diameters available
Various lengths available

APPLICATIONS:

Highly stressed applications
Transport applications
Trusses
Bridges
Cranes
Beer-barrels
Milk churns