RS PRO Aluminium Wall Mount Bracket Wall Mount Bracket for use with 1464643, 1623009, 1464646 Camera

RS Stock No.: 291-743Brand: RS PRO
brand-logo
View all in CCTV Accessories

Technical Document

Specifications

Brand

RS Pro

Type

Wall Mount Bracket

For Use With

1464643, 1623009, 1464646 Camera

Material

Aluminium

Includes Fan

No

Includes Heater

No

Height

183mm

Width

225mm

Accessory Type

Wall Mount Bracket

Country of Origin

Korea, Republic Of

AED 279.30

AED 279.30 Each (ex VAT)

AED 293.26

AED 293.26 Each (inc. VAT)

RS PRO Aluminium Wall Mount Bracket Wall Mount Bracket for use with 1464643, 1623009, 1464646 Camera

AED 279.30

AED 279.30 Each (ex VAT)

AED 293.26

AED 293.26 Each (inc. VAT)

RS PRO Aluminium Wall Mount Bracket Wall Mount Bracket for use with 1464643, 1623009, 1464646 Camera

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Type

Wall Mount Bracket

For Use With

1464643, 1623009, 1464646 Camera

Material

Aluminium

Includes Fan

No

Includes Heater

No

Height

183mm

Width

225mm

Accessory Type

Wall Mount Bracket

Country of Origin

Korea, Republic Of