Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Aluminium Wire 0.8mm Diameter

RS Stock No.: 623-164Brand: RS PRO
brand-logo
View all in Welding Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Aluminium Wire

For Use With

MIG Welding Process

Weight

0.45kg

Wire Diameter

0.8mm

Country of Origin

Italy

Product details

MIG Welder Accessories

Accessories for use with the MIG welding process

0.6 mm tip has an M6 thread
0.8 mm tip has an M8 thread

MIG & TIG Welders

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 151.90

AED 151.90 Each (ex VAT)

AED 159.50

AED 159.50 Each (inc. VAT)

RS PRO Aluminium Wire 0.8mm Diameter

AED 151.90

AED 151.90 Each (ex VAT)

AED 159.50

AED 159.50 Each (inc. VAT)

RS PRO Aluminium Wire 0.8mm Diameter
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 2AED 151.90
3 - 9AED 144.75
10 - 29AED 140.05
30+AED 131.15

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Aluminium Wire

For Use With

MIG Welding Process

Weight

0.45kg

Wire Diameter

0.8mm

Country of Origin

Italy

Product details

MIG Welder Accessories

Accessories for use with the MIG welding process

0.6 mm tip has an M6 thread
0.8 mm tip has an M8 thread

MIG & TIG Welders