Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Amber Flashing Beacon, 18 → 30 V dc, Stud Mount, Surface Mount, Xenon Bulb, IP67

RS Stock No.: 187-9652Brand: RS PRO
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

18 → 30 V dc

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Stud Mount, Surface Mount

Bulb Type

Xenon

Current Type

DC

Current Consumption

40mA

Base Diameter

76mm

Height

50mm

IP Rating

IP67

Country of Origin

China

Stock information temporarily unavailable.

AED 140.18

AED 140.18 Each (ex VAT)

AED 147.19

AED 147.19 Each (inc. VAT)

RS PRO Amber Flashing Beacon, 18 → 30 V dc, Stud Mount, Surface Mount, Xenon Bulb, IP67

AED 140.18

AED 140.18 Each (ex VAT)

AED 147.19

AED 147.19 Each (inc. VAT)

RS PRO Amber Flashing Beacon, 18 → 30 V dc, Stud Mount, Surface Mount, Xenon Bulb, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

18 → 30 V dc

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Stud Mount, Surface Mount

Bulb Type

Xenon

Current Type

DC

Current Consumption

40mA

Base Diameter

76mm

Height

50mm

IP Rating

IP67

Country of Origin

China