Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Amber Flashing Beacon, 85 → 280 V ac, Surface Mount, Wall Mount, LED Bulb, IP65

RS Stock No.: 264-9755Brand: RS PRO
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

85 → 280 V ac

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Surface Mount, Wall Mount

Bulb Type

LED

Series

LEDS100

IP Rating

IP65

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 222.35

AED 222.35 Each (ex VAT)

AED 233.47

AED 233.47 Each (inc. VAT)

RS PRO Amber Flashing Beacon, 85 → 280 V ac, Surface Mount, Wall Mount, LED Bulb, IP65

AED 222.35

AED 222.35 Each (ex VAT)

AED 233.47

AED 233.47 Each (inc. VAT)

RS PRO Amber Flashing Beacon, 85 → 280 V ac, Surface Mount, Wall Mount, LED Bulb, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

85 → 280 V ac

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Surface Mount, Wall Mount

Bulb Type

LED

Series

LEDS100

IP Rating

IP65

Country of Origin

United Kingdom