RS PRO Amber Masking Tape 15mm x 33m

RS Stock No.: 279-6668Brand: RS PRO
brand-logo
View all in Masking Tapes

Technical Document

Specifications

Brand

RS Pro

Backing Material

Polyimide

Backing Material

Polyimide Film

Adhesive Material

Silicone

Width

15mm

Length

33m

Thickness

0.07mm

Colour

Amber

Country of Origin

China

Stock information temporarily unavailable.

AED 73.76

AED 73.76 Each (ex VAT)

AED 77.45

AED 77.45 Each (inc. VAT)

RS PRO Amber Masking Tape 15mm x 33m

AED 73.76

AED 73.76 Each (ex VAT)

AED 77.45

AED 77.45 Each (inc. VAT)

RS PRO Amber Masking Tape 15mm x 33m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Backing Material

Polyimide

Backing Material

Polyimide Film

Adhesive Material

Silicone

Width

15mm

Length

33m

Thickness

0.07mm

Colour

Amber

Country of Origin

China