RS PRO Amber Multiple Effect Beacon, 12 → 24 V, Panel Mount, LED Bulb, IP66

Technical Document
Specifications
Brand
RS ProSupply Voltage
12 → 24 V
Light Effect
Multiple Light Effects
Lens Colour
Amber
Mounting Style
Panel Mount
Bulb Type
LED
Base Diameter
50mm
Housing Colour
White
Height
26.5mm
IP Rating
IP66
Minimum Temperature
-30°C
Maximum Temperature
+50°C
Country of Origin
Italy
AED 894.44
AED 894.44 Each (ex VAT)
AED 939.16
AED 939.16 Each (inc. VAT)
1
AED 894.44
AED 894.44 Each (ex VAT)
AED 939.16
AED 939.16 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSupply Voltage
12 → 24 V
Light Effect
Multiple Light Effects
Lens Colour
Amber
Mounting Style
Panel Mount
Bulb Type
LED
Base Diameter
50mm
Housing Colour
White
Height
26.5mm
IP Rating
IP66
Minimum Temperature
-30°C
Maximum Temperature
+50°C
Country of Origin
Italy