RS PRO Amber Sounder Beacon, 24 Vac/Vdc, IP66, Screw/Bracket Mount, 105dB at 1 Metre

RS Stock No.: 142-129Brand: RS PRO
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

24 Vac/Vdc

Lens Colour

Amber

Mounting Style

Screw/Bracket Mount

Current Type

AC/DC

Light Effect

Flashing, Steady

Decibels at 1 Metre

105dB

IP Rating

IP66

Country of Origin

Italy

Stock information temporarily unavailable.

AED 847.19

AED 847.19 Each (ex VAT)

AED 889.55

AED 889.55 Each (inc. VAT)

RS PRO Amber Sounder Beacon, 24 Vac/Vdc, IP66, Screw/Bracket Mount, 105dB at 1 Metre

AED 847.19

AED 847.19 Each (ex VAT)

AED 889.55

AED 889.55 Each (inc. VAT)

RS PRO Amber Sounder Beacon, 24 Vac/Vdc, IP66, Screw/Bracket Mount, 105dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

24 Vac/Vdc

Lens Colour

Amber

Mounting Style

Screw/Bracket Mount

Current Type

AC/DC

Light Effect

Flashing, Steady

Decibels at 1 Metre

105dB

IP Rating

IP66

Country of Origin

Italy