RS PRO Amber Steady Beacon, 24 Vdc, Screw Mount, LED Bulb, IP66

Technical Document
Specifications
Brand
RS ProSupply Voltage
24 Vdc
Light Effect
Steady
Lens Colour
Amber
Mounting Style
Screw Mount
Bulb Type
LED
Current Consumption
40mA
Base Diameter
70mm
Housing Colour
White
Lamp Included
Yes
Multifunction
No
Height
75mm
IP Rating
IP66
Base Length
73mm
Minimum Temperature
-30°C
Maximum Temperature
+50°C
Country of Origin
Italy
AED 312.16
AED 312.16 Each (ex VAT)
AED 327.77
AED 327.77 Each (inc. VAT)
1
AED 312.16
AED 312.16 Each (ex VAT)
AED 327.77
AED 327.77 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSupply Voltage
24 Vdc
Light Effect
Steady
Lens Colour
Amber
Mounting Style
Screw Mount
Bulb Type
LED
Current Consumption
40mA
Base Diameter
70mm
Housing Colour
White
Lamp Included
Yes
Multifunction
No
Height
75mm
IP Rating
IP66
Base Length
73mm
Minimum Temperature
-30°C
Maximum Temperature
+50°C
Country of Origin
Italy