RS PRO Analogue Bench Power Supply, 0 → 30V, 6A, 3-Output, 385W

RS Stock No.: 273-2613Brand: RS PRO
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Brand

RS Pro

Model Number

RSPS-3060

Number of Outputs

3

Supply Voltage

230V

Output Voltage

0 → 30V

Output Current

6A

Power Rating

385W

Number of Displays

1

Bench Power Supply Type

Triple Output DC Power Supply

Type

Programmable DC Power Supply

Digital/Analogue

Analogue

Input Connector

LAN, RS232, USB

Minimum Temperature

0°C

Maximum Temperature

+40°C

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 9,005.64

AED 9,005.64 Each (ex VAT)

AED 9,455.92

AED 9,455.92 Each (inc. VAT)

RS PRO Analogue Bench Power Supply, 0 → 30V, 6A, 3-Output, 385W

Calibration type

AED 9,005.64

AED 9,005.64 Each (ex VAT)

AED 9,455.92

AED 9,455.92 Each (inc. VAT)

RS PRO Analogue Bench Power Supply, 0 → 30V, 6A, 3-Output, 385W
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Model Number

RSPS-3060

Number of Outputs

3

Supply Voltage

230V

Output Voltage

0 → 30V

Output Current

6A

Power Rating

385W

Number of Displays

1

Bench Power Supply Type

Triple Output DC Power Supply

Type

Programmable DC Power Supply

Digital/Analogue

Analogue

Input Connector

LAN, RS232, USB

Minimum Temperature

0°C

Maximum Temperature

+40°C

Country of Origin

China

You may be interested in