RS PRO Analogue Bench Power Supply, 0 → 60V, 3A, 3-Output, 385W

Technical Document
Specifications
Brand
RS ProModel Number
RSPS-6030
Number of Outputs
3
Supply Voltage
230V
Output Voltage
0 → 60V
Output Current
3A
Power Rating
385W
Number of Displays
1
Bench Power Supply Type
Triple Output DC Power Supply
Type
Programmable DC Power Supply
Digital/Analogue
Analogue
Input Connector
LAN, RS232, USB
Minimum Temperature
0°C
Maximum Temperature
+40°C
Country of Origin
China
AED 8,327.00
AED 8,327.00 Each (ex VAT)
AED 8,743.35
AED 8,743.35 Each (inc. VAT)
Calibration type
No Calibration
1
AED 8,327.00
AED 8,327.00 Each (ex VAT)
AED 8,743.35
AED 8,743.35 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProModel Number
RSPS-6030
Number of Outputs
3
Supply Voltage
230V
Output Voltage
0 → 60V
Output Current
3A
Power Rating
385W
Number of Displays
1
Bench Power Supply Type
Triple Output DC Power Supply
Type
Programmable DC Power Supply
Digital/Analogue
Analogue
Input Connector
LAN, RS232, USB
Minimum Temperature
0°C
Maximum Temperature
+40°C
Country of Origin
China