Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Analogue, Digital Bench Power Supply, 0 → 160V, 0 → 7.2A, 1-Output, 360W

RS Stock No.: 288-9870Brand: RS PRO
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Brand

RS Pro

Number of Outputs

1

Rack Units

1/6

Supply Voltage

85 → 265V ac

Output Voltage

0 → 160V

Output Current

0 → 7.2A

Power Rating

360W

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Analogue, Digital

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

AED 7,444.50

AED 7,444.50 Each (ex VAT)

AED 7,816.72

AED 7,816.72 Each (inc. VAT)

RS PRO Analogue, Digital Bench Power Supply, 0 → 160V, 0 → 7.2A, 1-Output, 360W

AED 7,444.50

AED 7,444.50 Each (ex VAT)

AED 7,816.72

AED 7,816.72 Each (inc. VAT)

RS PRO Analogue, Digital Bench Power Supply, 0 → 160V, 0 → 7.2A, 1-Output, 360W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Outputs

1

Rack Units

1/6

Supply Voltage

85 → 265V ac

Output Voltage

0 → 160V

Output Current

0 → 7.2A

Power Rating

360W

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Analogue, Digital

Country of Origin

Taiwan, Province Of China

You may be interested in