RS PRO Analogue, Digital Bench Power Supply, 0 → 800V, 0 → 1.44A, 1-Output, 360W

RS Stock No.: 288-9871Brand: RS PRO
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Brand

RS Pro

Number of Outputs

1

Rack Units

1/6

Output Voltage

0 → 800V

Supply Voltage

85 → 265V ac

Output Current

0 → 1.44A

Power Rating

360W

Bench Power Supply Type

Multi Range DC Power Supply

Digital/Analogue

Analogue, Digital

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 8,796.11

AED 8,796.11 Each (ex VAT)

AED 9,235.92

AED 9,235.92 Each (inc. VAT)

RS PRO Analogue, Digital Bench Power Supply, 0 → 800V, 0 → 1.44A, 1-Output, 360W

AED 8,796.11

AED 8,796.11 Each (ex VAT)

AED 9,235.92

AED 9,235.92 Each (inc. VAT)

RS PRO Analogue, Digital Bench Power Supply, 0 → 800V, 0 → 1.44A, 1-Output, 360W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Outputs

1

Rack Units

1/6

Output Voltage

0 → 800V

Supply Voltage

85 → 265V ac

Output Current

0 → 1.44A

Power Rating

360W

Bench Power Supply Type

Multi Range DC Power Supply

Digital/Analogue

Analogue, Digital

Country of Origin

Taiwan, Province Of China