Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Analogue Indoor CCTV Camera

RS Stock No.: 162-3009Brand: RS PRO
brand-logo
View all in CCTV Cameras

Technical Document

Specifications

Brand

RS Pro

Indoor/Outdoor

Indoor

Analogue/Network

Analogue

Form Factor

Dome

Maximum Resolution

1312 x 1069 Pixel

Power Over Ethernet

No

Sensor Size

2.12MP

Vandal Resistant

Yes

Focal Length

2.8 → 12mm

Sensor Type

1.3M IMX238 CMOS Sensor

Diameter

132.3mm

Height

118 mm

Country of Origin

Korea, Republic Of

You may be interested in
Stock information temporarily unavailable.

AED 969.50

AED 969.50 Each (ex VAT)

AED 1,017.98

AED 1,017.98 Each (inc. VAT)

RS PRO Analogue Indoor CCTV Camera

AED 969.50

AED 969.50 Each (ex VAT)

AED 1,017.98

AED 1,017.98 Each (inc. VAT)

RS PRO Analogue Indoor CCTV Camera
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Indoor/Outdoor

Indoor

Analogue/Network

Analogue

Form Factor

Dome

Maximum Resolution

1312 x 1069 Pixel

Power Over Ethernet

No

Sensor Size

2.12MP

Vandal Resistant

Yes

Focal Length

2.8 → 12mm

Sensor Type

1.3M IMX238 CMOS Sensor

Diameter

132.3mm

Height

118 mm

Country of Origin

Korea, Republic Of

You may be interested in