Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Analogue Indoor CCTV Camera

RS Stock No.: 776-9380Brand: RS PRO
brand-logo
View all in CCTV Cameras

Technical Document

Specifications

Brand

RS Pro

Indoor/Outdoor

Indoor

Analogue/Network

Analogue

Power Over Ethernet

No

Vandal Resistant

No

Sensor Type

1/3 in Super HAD II CCD

Depth

119 mm

Height

54 mm

Width

62.5mm

Country of Origin

Korea, Republic Of

Product details

RS Pro Colour Standard Camera

RS Pro colour standard camera combines high resolution with high dynamic range in a true day and night analogue camera. This camera offers a high performance 960H 1/3-inch CCD sensor with a resolution of 700 TVL, a high dynamic range engine and advanced image-processing technology to provide a detailed image with excellent accuracy in colour reproduction even in harsh lighting conditions.

Features and Benefits

• True day/night performance
• Easy to install and offers the best solution for demanding scene conditions.
• 1/3 in. Sony SUPER HAD II CCD (960H)
• High resolution 700 TVL NTSC and PAL
• Min Illumination: 0.0003Lux (F:1.2)
• Built-in OSD buttons
• Excellent sensitivity in the dark
• Dimension: 62.5 mm x 54 mm x 119 mm
• Power Source: 12 V dc (6.5 V – 28 V)
• WDR, 3D-DNR
• P3 raptor process
• Aluminium housing
• Weight: 235 g

What does it mean?

NTSC and PAL
• NTSC is the video system or standard used in North America and most of South America. In NTSC, 30 frames are transmitted each second. Each frame is made up of 525 individual scan lines. PAL is the predominant video system or standard mostly used overseas.

3D-DNR (Digital Noise Reduction)
• Enables noise to be filtered even more effectively from the image

WDR (World Dynamic Range)
• Adjusts automatically to bright and dark areas to adjust for the eliminate overexposure and under exposure conditions

HSBLC (Highlight Suppression Back Light Compensation)
• Corrects regions with high or low levels of light to maintain a normal and usable level of light for the object in focus.

OSD
• On-Screen Display functions available if using OSD controller (to change its functions that affect how the camera processes an image)

Compatible Lens

RS Pro direct drive CCTV camera lens of 2.8 to 12 mm focal length, supports back focal distance ranging from 9.75 to 20.46 mm. This CCTV camera lens is suitable for use with RS Pro Colour Standard Camera.
RS Pro Direct Drive CCTV Lens, 2.8 → 12mm Focal Length; RS stock no: 776-9396

Application Information

RS Pro colour standard camera is supplied ready to operate - simply attach the lens, connect video and then power. Recall the mode that suits your application for optimised performance. Suitable for use in surveillance, security and crime prevention applications.

You may be interested in
RS PRO Analogue Indoor CCTV Camera
AED 936.90Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Analogue Indoor CCTV Camera

P.O.A.

RS PRO Analogue Indoor CCTV Camera
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Analogue Indoor CCTV Camera
AED 936.90Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Indoor/Outdoor

Indoor

Analogue/Network

Analogue

Power Over Ethernet

No

Vandal Resistant

No

Sensor Type

1/3 in Super HAD II CCD

Depth

119 mm

Height

54 mm

Width

62.5mm

Country of Origin

Korea, Republic Of

Product details

RS Pro Colour Standard Camera

RS Pro colour standard camera combines high resolution with high dynamic range in a true day and night analogue camera. This camera offers a high performance 960H 1/3-inch CCD sensor with a resolution of 700 TVL, a high dynamic range engine and advanced image-processing technology to provide a detailed image with excellent accuracy in colour reproduction even in harsh lighting conditions.

Features and Benefits

• True day/night performance
• Easy to install and offers the best solution for demanding scene conditions.
• 1/3 in. Sony SUPER HAD II CCD (960H)
• High resolution 700 TVL NTSC and PAL
• Min Illumination: 0.0003Lux (F:1.2)
• Built-in OSD buttons
• Excellent sensitivity in the dark
• Dimension: 62.5 mm x 54 mm x 119 mm
• Power Source: 12 V dc (6.5 V – 28 V)
• WDR, 3D-DNR
• P3 raptor process
• Aluminium housing
• Weight: 235 g

What does it mean?

NTSC and PAL
• NTSC is the video system or standard used in North America and most of South America. In NTSC, 30 frames are transmitted each second. Each frame is made up of 525 individual scan lines. PAL is the predominant video system or standard mostly used overseas.

3D-DNR (Digital Noise Reduction)
• Enables noise to be filtered even more effectively from the image

WDR (World Dynamic Range)
• Adjusts automatically to bright and dark areas to adjust for the eliminate overexposure and under exposure conditions

HSBLC (Highlight Suppression Back Light Compensation)
• Corrects regions with high or low levels of light to maintain a normal and usable level of light for the object in focus.

OSD
• On-Screen Display functions available if using OSD controller (to change its functions that affect how the camera processes an image)

Compatible Lens

RS Pro direct drive CCTV camera lens of 2.8 to 12 mm focal length, supports back focal distance ranging from 9.75 to 20.46 mm. This CCTV camera lens is suitable for use with RS Pro Colour Standard Camera.
RS Pro Direct Drive CCTV Lens, 2.8 → 12mm Focal Length; RS stock no: 776-9396

Application Information

RS Pro colour standard camera is supplied ready to operate - simply attach the lens, connect video and then power. Recall the mode that suits your application for optimised performance. Suitable for use in surveillance, security and crime prevention applications.

You may be interested in
RS PRO Analogue Indoor CCTV Camera
AED 936.90Each (ex VAT)