RS PRO Analogue Panel Ammeter 10 (Input) A, 120 (Scale) A AC, 76mm x 74mm, ±1.5 %

Technical Document
Specifications
Brand
RS ProMaximum Value
10 (Input) A, 120 (Scale) A
Current Type
AC
Cutout Height
76mm
Cutout Width
74mm
Depth
45.7mm
Meter Accuracy
±1.5 %
Minimum Temperature
0°C
Maximum Temperature
+60°C
Measurement Range
0 → 10 (Input) A, 0 → 120 (Scale) A
Minimum Displayed Value
0 (Input, Scale)A
Country of Origin
India
AED 135.61
AED 135.61 Each (ex VAT)
AED 142.39
AED 142.39 Each (inc. VAT)
1
AED 135.61
AED 135.61 Each (ex VAT)
AED 142.39
AED 142.39 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Value
10 (Input) A, 120 (Scale) A
Current Type
AC
Cutout Height
76mm
Cutout Width
74mm
Depth
45.7mm
Meter Accuracy
±1.5 %
Minimum Temperature
0°C
Maximum Temperature
+60°C
Measurement Range
0 → 10 (Input) A, 0 → 120 (Scale) A
Minimum Displayed Value
0 (Input, Scale)A
Country of Origin
India