Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Analogue Panel Ammeter 10 (Input) A, 600 (Scale) A AC, 76mm x 74mm, ±1.5 %

RS Stock No.: 186-2523Brand: RS PRO
brand-logo
View all in Ammeters

Technical Document

Specifications

Brand

RS Pro

Maximum Value

10 (Input) A, 600 (Scale) A

Current Type

AC

Cutout Height

76mm

Cutout Width

74mm

Depth

45.7mm

Meter Accuracy

±1.5 %

Minimum Temperature

0°C

Maximum Temperature

+60°C

Measurement Range

0 → 10 (Input) A, 0 → 600 (Scale) A

Minimum Displayed Value

0 (Input, Scale)A

Country of Origin

India

Stock information temporarily unavailable.

AED 129.15

AED 129.15 Each (ex VAT)

AED 135.61

AED 135.61 Each (inc. VAT)

RS PRO Analogue Panel Ammeter 10 (Input) A, 600 (Scale) A AC, 76mm x 74mm, ±1.5 %

AED 129.15

AED 129.15 Each (ex VAT)

AED 135.61

AED 135.61 Each (inc. VAT)

RS PRO Analogue Panel Ammeter 10 (Input) A, 600 (Scale) A AC, 76mm x 74mm, ±1.5 %
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 129.15
5 - 9AED 124.65
10+AED 120.40

Technical Document

Specifications

Brand

RS Pro

Maximum Value

10 (Input) A, 600 (Scale) A

Current Type

AC

Cutout Height

76mm

Cutout Width

74mm

Depth

45.7mm

Meter Accuracy

±1.5 %

Minimum Temperature

0°C

Maximum Temperature

+60°C

Measurement Range

0 → 10 (Input) A, 0 → 600 (Scale) A

Minimum Displayed Value

0 (Input, Scale)A

Country of Origin

India