RS PRO Analogue Panel Ammeter 10 (Input, Scale)A AC, 45mm x 45mm, 1 % Moving Iron

RS Stock No.: 186-2413Brand: RS PRO
brand-logo
View all in Ammeters

Technical Document

Specifications

Brand

RS Pro

Maximum Value

10 (Input, Scale)A

Current Type

AC

Moving Element

Moving Iron

Cutout Height

45mm

Cutout Width

45mm

Depth

54 (<30 A)mm

Meter Accuracy

1 %

Minimum Temperature

-10°C

Maximum Temperature

+65°C

Measurement Range

0 → 10 (Input, Scale)A

Minimum Displayed Value

0 (Input, Scale)A

Country of Origin

India

Stock information temporarily unavailable.

AED 86.52

AED 86.52 Each (ex VAT)

AED 90.85

AED 90.85 Each (inc. VAT)

RS PRO Analogue Panel Ammeter 10 (Input, Scale)A AC, 45mm x 45mm, 1 % Moving Iron

AED 86.52

AED 86.52 Each (ex VAT)

AED 90.85

AED 90.85 Each (inc. VAT)

RS PRO Analogue Panel Ammeter 10 (Input, Scale)A AC, 45mm x 45mm, 1 % Moving Iron
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 86.52
5 - 9AED 83.00
10+AED 80.12

Technical Document

Specifications

Brand

RS Pro

Maximum Value

10 (Input, Scale)A

Current Type

AC

Moving Element

Moving Iron

Cutout Height

45mm

Cutout Width

45mm

Depth

54 (<30 A)mm

Meter Accuracy

1 %

Minimum Temperature

-10°C

Maximum Temperature

+65°C

Measurement Range

0 → 10 (Input, Scale)A

Minimum Displayed Value

0 (Input, Scale)A

Country of Origin

India