RS PRO Analogue Panel Ammeter 10 (Input)A DC, 57mm x 44mm, ±1.5 % Moving Coil

Technical Document
Specifications
Brand
RS ProMaximum Value
10 (Input)A
Current Type
DC
Moving Element
Moving Coil
Cutout Height
57mm
Cutout Width
44mm
Depth
45.7mm
Meter Accuracy
±1.5 %
Minimum Temperature
0°C
Maximum Temperature
+60°C
Measurement Range
0 → 10 (Input)A
Minimum Displayed Value
0 (Input)A
Country of Origin
India
AED 129.68
AED 129.68 Each (ex VAT)
AED 136.16
AED 136.16 Each (inc. VAT)
1
AED 129.68
AED 129.68 Each (ex VAT)
AED 136.16
AED 136.16 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 129.68 |
5 - 9 | AED 123.22 |
10+ | AED 116.76 |
Technical Document
Specifications
Brand
RS ProMaximum Value
10 (Input)A
Current Type
DC
Moving Element
Moving Coil
Cutout Height
57mm
Cutout Width
44mm
Depth
45.7mm
Meter Accuracy
±1.5 %
Minimum Temperature
0°C
Maximum Temperature
+60°C
Measurement Range
0 → 10 (Input)A
Minimum Displayed Value
0 (Input)A
Country of Origin
India