RS PRO Analogue Panel Ammeter 10A AC, 68mm x 68mm, ±1.5 % Moving Iron

RS Stock No.: 901-0346Brand: RS PRO
brand-logo
View all in Ammeters

Technical Document

Specifications

Brand

RS Pro

Maximum Value

10A

Current Type

AC

Moving Element

Moving Iron

Cutout Height

68mm

Cutout Width

68mm

Depth

36.5mm

Meter Accuracy

±1.5 %

Minimum Temperature

-25°C

Maximum Temperature

+50°C

Measurement Range

0 → 20A

Minimum Displayed Value

0A

Series

RS Pro

Approvals

CE, RoHS Compliant, TUV Certified, UL E327849

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 79.96

AED 79.96 Each (ex VAT)

AED 83.96

AED 83.96 Each (inc. VAT)

RS PRO Analogue Panel Ammeter 10A AC, 68mm x 68mm, ±1.5 % Moving Iron

AED 79.96

AED 79.96 Each (ex VAT)

AED 83.96

AED 83.96 Each (inc. VAT)

RS PRO Analogue Panel Ammeter 10A AC, 68mm x 68mm, ±1.5 % Moving Iron
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 79.96
5 - 9AED 77.38
10+AED 74.60

Technical Document

Specifications

Brand

RS Pro

Maximum Value

10A

Current Type

AC

Moving Element

Moving Iron

Cutout Height

68mm

Cutout Width

68mm

Depth

36.5mm

Meter Accuracy

±1.5 %

Minimum Temperature

-25°C

Maximum Temperature

+50°C

Measurement Range

0 → 20A

Minimum Displayed Value

0A

Series

RS Pro

Approvals

CE, RoHS Compliant, TUV Certified, UL E327849

Country of Origin

Taiwan, Province Of China