RS PRO Analogue Panel Ammeter 20 (Input)mA DC, 68mm x 68mm, 1 % Moving Coil

Technical Document
Specifications
Brand
RS ProMaximum Value
20 (Input)mA
Current Type
DC
Moving Element
Moving Coil
Cutout Height
68mm
Cutout Width
68mm
Depth
54 (<4 A)mm
Meter Accuracy
1 %
Minimum Temperature
-10°C
Maximum Temperature
+65°C
Measurement Range
0 → 20 (Input)mA
Minimum Displayed Value
0 (Input)mA
Country of Origin
India
AED 116.39
AED 116.39 Each (ex VAT)
AED 122.21
AED 122.21 Each (inc. VAT)
1
AED 116.39
AED 116.39 Each (ex VAT)
AED 122.21
AED 122.21 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 116.39 |
5 - 9 | AED 112.51 |
10+ | AED 108.68 |
Technical Document
Specifications
Brand
RS ProMaximum Value
20 (Input)mA
Current Type
DC
Moving Element
Moving Coil
Cutout Height
68mm
Cutout Width
68mm
Depth
54 (<4 A)mm
Meter Accuracy
1 %
Minimum Temperature
-10°C
Maximum Temperature
+65°C
Measurement Range
0 → 20 (Input)mA
Minimum Displayed Value
0 (Input)mA
Country of Origin
India