RS PRO Analogue Panel Ammeter 40 (Input)A AC, 45mm x 45mm, 1 % Moving Iron

RS Stock No.: 186-2424Brand: RS PRO
brand-logo
View all in Ammeters

Technical Document

Specifications

Brand

RS Pro

Maximum Value

40 (Input)A

Current Type

AC

Moving Element

Moving Iron

Cutout Height

45mm

Cutout Width

45mm

Depth

54 (<30 A) mm, 72 (30 → 60 A) mm

Meter Accuracy

1 %

Minimum Temperature

-10°C

Maximum Temperature

+65°C

Measurement Range

0 → 40 (Input)A

Minimum Displayed Value

0 (Input)A

Country of Origin

India

Stock information temporarily unavailable.

AED 97.12

AED 97.12 Each (ex VAT)

AED 101.98

AED 101.98 Each (inc. VAT)

RS PRO Analogue Panel Ammeter 40 (Input)A AC, 45mm x 45mm, 1 % Moving Iron

AED 97.12

AED 97.12 Each (ex VAT)

AED 101.98

AED 101.98 Each (inc. VAT)

RS PRO Analogue Panel Ammeter 40 (Input)A AC, 45mm x 45mm, 1 % Moving Iron
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 97.12
5 - 9AED 92.56
10+AED 89.20

Technical Document

Specifications

Brand

RS Pro

Maximum Value

40 (Input)A

Current Type

AC

Moving Element

Moving Iron

Cutout Height

45mm

Cutout Width

45mm

Depth

54 (<30 A) mm, 72 (30 → 60 A) mm

Meter Accuracy

1 %

Minimum Temperature

-10°C

Maximum Temperature

+65°C

Measurement Range

0 → 40 (Input)A

Minimum Displayed Value

0 (Input)A

Country of Origin

India