RS PRO Analogue Panel Ammeter 40 (Input)A AC, 92mm x 92mm, 1 % Moving Iron

Technical Document
Specifications
Brand
RS ProMaximum Value
40 (Input)A
Current Type
AC
Moving Element
Moving Iron
Cutout Height
92mm
Cutout Width
92mm
Depth
54 (<30 A) mm, 62 (30 → 60 A) mm
Meter Accuracy
1 %
Minimum Temperature
-10°C
Maximum Temperature
+65°C
Measurement Range
0 → 40 (Input)A
Minimum Displayed Value
0 (Input)A
Country of Origin
India
AED 104.95
AED 104.95 Each (ex VAT)
AED 110.20
AED 110.20 Each (inc. VAT)
1
AED 104.95
AED 104.95 Each (ex VAT)
AED 110.20
AED 110.20 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 104.95 |
5 - 9 | AED 101.69 |
10+ | AED 98.33 |
Technical Document
Specifications
Brand
RS ProMaximum Value
40 (Input)A
Current Type
AC
Moving Element
Moving Iron
Cutout Height
92mm
Cutout Width
92mm
Depth
54 (<30 A) mm, 62 (30 → 60 A) mm
Meter Accuracy
1 %
Minimum Temperature
-10°C
Maximum Temperature
+65°C
Measurement Range
0 → 40 (Input)A
Minimum Displayed Value
0 (Input)A
Country of Origin
India