RS PRO Analogue Panel Ammeter 5 (Input, Scale)A AC, 45mm x 45mm, 1 % Moving Iron

Technical Document
Specifications
Brand
RS ProMaximum Value
5 (Input, Scale)A
Current Type
AC
Display Type
Analogue
Moving Element
Moving Iron
Cutout Height
45mm
Cutout Width
45mm
Depth
54 (<30 A)mm
Meter Accuracy
1 %
Minimum Temperature
-10°C
Maximum Temperature
+65°C
Measurement Range
0 → 5 (Input, Scale)A
Minimum Displayed Value
0 (Input, Scale)A
Country of Origin
India
AED 76.65
AED 76.65 Each (ex VAT)
AED 80.48
AED 80.48 Each (inc. VAT)
1
AED 76.65
AED 76.65 Each (ex VAT)
AED 80.48
AED 80.48 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 76.65 |
5 - 9 | AED 73.97 |
10+ | AED 71.35 |
Technical Document
Specifications
Brand
RS ProMaximum Value
5 (Input, Scale)A
Current Type
AC
Display Type
Analogue
Moving Element
Moving Iron
Cutout Height
45mm
Cutout Width
45mm
Depth
54 (<30 A)mm
Meter Accuracy
1 %
Minimum Temperature
-10°C
Maximum Temperature
+65°C
Measurement Range
0 → 5 (Input, Scale)A
Minimum Displayed Value
0 (Input, Scale)A
Country of Origin
India