Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Analogue Panel Ammeter 50 (Input)A DC, 76mm x 74mm, ±1.5 % Moving Coil

RS Stock No.: 186-2530Brand: RS PRO
brand-logo
View all in Ammeters

Technical Document

Specifications

Brand

RS Pro

Maximum Value

50 (Input)A

Current Type

DC

Moving Element

Moving Coil

Cutout Height

76mm

Cutout Width

74mm

Depth

45.7mm

Meter Accuracy

±1.5 %

Minimum Temperature

0°C

Maximum Temperature

+60°C

Measurement Range

0 → 50 (Input)A

Minimum Displayed Value

0 (Input)A

Country of Origin

India

Stock information temporarily unavailable.

AED 184.22

AED 184.22 Each (ex VAT)

AED 193.43

AED 193.43 Each (inc. VAT)

RS PRO Analogue Panel Ammeter 50 (Input)A DC, 76mm x 74mm, ±1.5 % Moving Coil

AED 184.22

AED 184.22 Each (ex VAT)

AED 193.43

AED 193.43 Each (inc. VAT)

RS PRO Analogue Panel Ammeter 50 (Input)A DC, 76mm x 74mm, ±1.5 % Moving Coil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 184.22
5 - 9AED 174.98
10+AED 165.74

Technical Document

Specifications

Brand

RS Pro

Maximum Value

50 (Input)A

Current Type

DC

Moving Element

Moving Coil

Cutout Height

76mm

Cutout Width

74mm

Depth

45.7mm

Meter Accuracy

±1.5 %

Minimum Temperature

0°C

Maximum Temperature

+60°C

Measurement Range

0 → 50 (Input)A

Minimum Displayed Value

0 (Input)A

Country of Origin

India