Technical Document
Specifications
Brand
RS ProTasks Supported
Soldering
Plug Type
Type C - EuroPlug, Type G - British 3-pin
Wattage
80W
Input Voltage
230V
Output Power
80W
Soldering Tip Temperature
200 → 480°C
Maximum Operating Temperature
480°C
Display Type
Analogue
Distrelec Product Id
30418502
Country of Origin
China
AED 442.80
AED 442.80 Each (ex VAT)
AED 464.94
AED 464.94 Each (inc. VAT)
1
AED 442.80
AED 442.80 Each (ex VAT)
AED 464.94
AED 464.94 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProTasks Supported
Soldering
Plug Type
Type C - EuroPlug, Type G - British 3-pin
Wattage
80W
Input Voltage
230V
Output Power
80W
Soldering Tip Temperature
200 → 480°C
Maximum Operating Temperature
480°C
Display Type
Analogue
Distrelec Product Id
30418502
Country of Origin
China