Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Analogue Voltmeter AC ±1.5 %, 92 x 92 mm

RS Stock No.: 901-0539Brand: RS PRO
brand-logo
View all in Voltmeters

Technical Document

Specifications

Brand

RS Pro

Current Type

AC

Cutout Height

92mm

Cutout Width

92mm

Depth

45mm

Meter Accuracy

±1.5 %

Minimum Temperature

-25°C

Meter Type

Voltmeter

Maximum Temperature

+50°C

Measurement Range

0 → 300V

Series

RS Pro

Approvals

CE, RoHS Compliant, TUV Certified, UL E327849

Country of Origin

Taiwan, Province Of China

Product details

Analogue Moving Iron Voltmeter

Moving iron for AC current
Panel mounting
ABS & Polycarbonate enclosure
Case & Terminal protection material UL 94VO
1.5 Accuracy class
Operating temperature range -25̊C - +50̊C

Stock information temporarily unavailable.

AED 94.76

AED 94.76 Each (ex VAT)

AED 99.50

AED 99.50 Each (inc. VAT)

RS PRO Analogue Voltmeter AC ±1.5 %, 92 x 92 mm

AED 94.76

AED 94.76 Each (ex VAT)

AED 99.50

AED 99.50 Each (inc. VAT)

RS PRO Analogue Voltmeter AC ±1.5 %, 92 x 92 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 94.76
5 - 9AED 91.88
10+AED 88.83

Technical Document

Specifications

Brand

RS Pro

Current Type

AC

Cutout Height

92mm

Cutout Width

92mm

Depth

45mm

Meter Accuracy

±1.5 %

Minimum Temperature

-25°C

Meter Type

Voltmeter

Maximum Temperature

+50°C

Measurement Range

0 → 300V

Series

RS Pro

Approvals

CE, RoHS Compliant, TUV Certified, UL E327849

Country of Origin

Taiwan, Province Of China

Product details

Analogue Moving Iron Voltmeter

Moving iron for AC current
Panel mounting
ABS & Polycarbonate enclosure
Case & Terminal protection material UL 94VO
1.5 Accuracy class
Operating temperature range -25̊C - +50̊C