RS PRO Analogue Voltmeter AC, Analogue Display 0.01

Technical Document
Specifications
Brand
RS ProCurrent Type
AC
Display Type
Analogue
Cutout Height
45mm
Cutout Width
45mm
Depth
54 (<30 A) mm, 72 (30 → 60 A) mm
Meter Accuracy
0.01
Minimum Temperature
-10°C
Maximum Temperature
+65°C
Country of Origin
India
AED 82.40
AED 82.40 Each (ex VAT)
AED 86.52
AED 86.52 Each (inc. VAT)
1
AED 82.40
AED 82.40 Each (ex VAT)
AED 86.52
AED 86.52 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 82.40 |
5 - 9 | AED 79.21 |
10+ | AED 76.48 |
Technical Document
Specifications
Brand
RS ProCurrent Type
AC
Display Type
Analogue
Cutout Height
45mm
Cutout Width
45mm
Depth
54 (<30 A) mm, 72 (30 → 60 A) mm
Meter Accuracy
0.01
Minimum Temperature
-10°C
Maximum Temperature
+65°C
Country of Origin
India