RS PRO Analogue Voltmeter AC, Analogue Display 0.01

Technical Document
Specifications
Brand
RS ProCurrent Type
AC
Display Type
Analogue
Cutout Height
92mm
Cutout Width
92mm
Depth
66 (100 A)mm
Meter Accuracy
0.01
Minimum Temperature
-10°C
Maximum Temperature
+65°C
Country of Origin
India
AED 93.73
AED 93.73 Each (ex VAT)
AED 98.42
AED 98.42 Each (inc. VAT)
1
AED 93.73
AED 93.73 Each (ex VAT)
AED 98.42
AED 98.42 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 93.73 |
5 - 9 | AED 91.10 |
10+ | AED 88.17 |
Technical Document
Specifications
Brand
RS ProCurrent Type
AC
Display Type
Analogue
Cutout Height
92mm
Cutout Width
92mm
Depth
66 (100 A)mm
Meter Accuracy
0.01
Minimum Temperature
-10°C
Maximum Temperature
+65°C
Country of Origin
India