Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Analogue Panel Ammeter 10 (Input) A, 100/5 (CT) A, 200 (Scle) A AC, 45mm x 45mm, 1 % Moving Iron

RS Stock No.: 186-2420Brand: RS PRODistrelec Article No.: 30402808
brand-logo
View all in Ammeters

Technical Document

Specifications

Brand

RS Pro

Maximum Value

10 (Input) A, 100/5 (CT) A, 200 (Scle) A

Current Type

AC

Display Type

Analogue

Moving Element

Moving Iron

Cutout Height

45mm

Cutout Width

45mm

Depth

54 (<30 A) mm, 72 (30 → 60 A) mm

Meter Accuracy

1 %

Minimum Temperature

-10°C

Maximum Temperature

+65°C

Measurement Range

0 → 10 (Input) A, 0 → 200 (Scale) A, 100/5 (CT) A

Distrelec Product Id

30402808

Minimum Displayed Value

0 (Input, Scale)A

Country of Origin

India

Stock information temporarily unavailable.

AED 82.40

AED 82.40 Each (ex VAT)

AED 86.52

AED 86.52 Each (inc. VAT)

RS PRO Analogue Panel Ammeter 10 (Input) A, 100/5 (CT) A, 200 (Scle) A AC, 45mm x 45mm, 1 % Moving Iron

AED 82.40

AED 82.40 Each (ex VAT)

AED 86.52

AED 86.52 Each (inc. VAT)

RS PRO Analogue Panel Ammeter 10 (Input) A, 100/5 (CT) A, 200 (Scle) A AC, 45mm x 45mm, 1 % Moving Iron
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 82.40
5 - 9AED 78.85
10+AED 76.12

Technical Document

Specifications

Brand

RS Pro

Maximum Value

10 (Input) A, 100/5 (CT) A, 200 (Scle) A

Current Type

AC

Display Type

Analogue

Moving Element

Moving Iron

Cutout Height

45mm

Cutout Width

45mm

Depth

54 (<30 A) mm, 72 (30 → 60 A) mm

Meter Accuracy

1 %

Minimum Temperature

-10°C

Maximum Temperature

+65°C

Measurement Range

0 → 10 (Input) A, 0 → 200 (Scale) A, 100/5 (CT) A

Distrelec Product Id

30402808

Minimum Displayed Value

0 (Input, Scale)A

Country of Origin

India