Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Analogue Voltmeter AC, Analogue Display 1 %

RS Stock No.: 186-2426Brand: RS PRODistrelec Article No.: 30418289
brand-logo
View all in Voltmeters

Technical Document

Specifications

Brand

RS Pro

Current Type

AC

Display Type

Analogue

Cutout Height

45mm

Cutout Width

45mm

Depth

54 (<30 A) mm, 72 (30 → 60 A) mm

Meter Accuracy

1 %

Minimum Temperature

-10°C

Maximum Temperature

+65°C

Measurement Range

0 → 60 (Input)A

Country of Origin

India

Stock information temporarily unavailable.

AED 92.55

AED 92.55 Each (ex VAT)

AED 97.18

AED 97.18 Each (inc. VAT)

RS PRO Analogue Voltmeter AC, Analogue Display 1 %

AED 92.55

AED 92.55 Each (ex VAT)

AED 97.18

AED 97.18 Each (inc. VAT)

RS PRO Analogue Voltmeter AC, Analogue Display 1 %
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 92.55
5 - 9AED 87.86
10+AED 83.22

Technical Document

Specifications

Brand

RS Pro

Current Type

AC

Display Type

Analogue

Cutout Height

45mm

Cutout Width

45mm

Depth

54 (<30 A) mm, 72 (30 → 60 A) mm

Meter Accuracy

1 %

Minimum Temperature

-10°C

Maximum Temperature

+65°C

Measurement Range

0 → 60 (Input)A

Country of Origin

India