RS PRO Analogue Voltmeter DC ±1.5 %, 68 x 68 mm

RS Stock No.: 901-0551Brand: RS PRO
brand-logo
View all in Voltmeters

Technical Document

Specifications

Brand

RS Pro

Current Type

DC

Cutout Height

68mm

Cutout Width

68mm

Depth

36.5mm

Meter Accuracy

±1.5 %

Minimum Temperature

-25°C

Meter Type

Voltmeter

Maximum Temperature

+50°C

Measurement Range

0 → 40V

Series

RS Pro

Approvals

CE, RoHS Compliant, TUV Certified, UL E327849

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 154.93

AED 154.93 Each (ex VAT)

AED 162.68

AED 162.68 Each (inc. VAT)

RS PRO Analogue Voltmeter DC ±1.5 %, 68 x 68 mm

AED 154.93

AED 154.93 Each (ex VAT)

AED 162.68

AED 162.68 Each (inc. VAT)

RS PRO Analogue Voltmeter DC ±1.5 %, 68 x 68 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 154.93
5 - 9AED 147.00
10+AED 139.39

Technical Document

Specifications

Brand

RS Pro

Current Type

DC

Cutout Height

68mm

Cutout Width

68mm

Depth

36.5mm

Meter Accuracy

±1.5 %

Minimum Temperature

-25°C

Meter Type

Voltmeter

Maximum Temperature

+50°C

Measurement Range

0 → 40V

Series

RS Pro

Approvals

CE, RoHS Compliant, TUV Certified, UL E327849

Country of Origin

Taiwan, Province Of China