RS PRO Analogue Voltmeter DC ±1.5 %, 92 x 92 mm

RS Stock No.: 901-0558Brand: RS PRO
brand-logo
View all in Voltmeters

Technical Document

Specifications

Brand

RS Pro

Current Type

DC

Cutout Height

92mm

Cutout Width

92mm

Depth

45mm

Meter Accuracy

±1.5 %

Minimum Temperature

-25°C

Meter Type

Voltmeter

Maximum Temperature

+50°C

Measurement Range

0 → 20V

Series

RS Pro

Approvals

CE, RoHS Compliant, TUV Certified, UL E327849

Country of Origin

Taiwan, Province Of China

Product details

Analogue Moving Coil Voltmeter

Moving coil for DC current
Panel mounting
ABS & Polycarbonate enclosure
Case & Terminal protection material UL 94VO
1.5 Accuracy class
Operating temperature range -25̊C - +50̊C

Moving Coil DC Meters

Stock information temporarily unavailable.

AED 159.55

AED 159.55 Each (ex VAT)

AED 167.53

AED 167.53 Each (inc. VAT)

RS PRO Analogue Voltmeter DC ±1.5 %, 92 x 92 mm

AED 159.55

AED 159.55 Each (ex VAT)

AED 167.53

AED 167.53 Each (inc. VAT)

RS PRO Analogue Voltmeter DC ±1.5 %, 92 x 92 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 159.55
5 - 9AED 152.20
10+AED 146.79

Technical Document

Specifications

Brand

RS Pro

Current Type

DC

Cutout Height

92mm

Cutout Width

92mm

Depth

45mm

Meter Accuracy

±1.5 %

Minimum Temperature

-25°C

Meter Type

Voltmeter

Maximum Temperature

+50°C

Measurement Range

0 → 20V

Series

RS Pro

Approvals

CE, RoHS Compliant, TUV Certified, UL E327849

Country of Origin

Taiwan, Province Of China

Product details

Analogue Moving Coil Voltmeter

Moving coil for DC current
Panel mounting
ABS & Polycarbonate enclosure
Case & Terminal protection material UL 94VO
1.5 Accuracy class
Operating temperature range -25̊C - +50̊C

Moving Coil DC Meters