Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Analogue Voltmeter DC ±1.5 %, 92 x 92 mm

RS Stock No.: 901-0567Brand: RS PRO
brand-logo
View all in Voltmeters

Technical Document

Specifications

Brand

RS Pro

Current Type

DC

Cutout Height

92mm

Cutout Width

92mm

Depth

45mm

Meter Accuracy

±1.5 %

Minimum Temperature

-25°C

Meter Type

Voltmeter

Maximum Temperature

+50°C

Measurement Range

0 → 40V

Series

RS Pro

Approvals

CE, RoHS Compliant, TUV Certified, UL E327849

Country of Origin

Taiwan, Province Of China

Product details

Analogue Moving Coil Voltmeter

Moving coil for DC current
Panel mounting
ABS & Polycarbonate enclosure
Case & Terminal protection material UL 94VO
1.5 Accuracy class
Operating temperature range -25̊C - +50̊C

Moving Coil DC Meters

Stock information temporarily unavailable.

AED 154.93

AED 154.93 Each (ex VAT)

AED 162.68

AED 162.68 Each (inc. VAT)

RS PRO Analogue Voltmeter DC ±1.5 %, 92 x 92 mm

AED 154.93

AED 154.93 Each (ex VAT)

AED 162.68

AED 162.68 Each (inc. VAT)

RS PRO Analogue Voltmeter DC ±1.5 %, 92 x 92 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 154.93
5 - 9AED 147.89
10+AED 142.64

Technical Document

Specifications

Brand

RS Pro

Current Type

DC

Cutout Height

92mm

Cutout Width

92mm

Depth

45mm

Meter Accuracy

±1.5 %

Minimum Temperature

-25°C

Meter Type

Voltmeter

Maximum Temperature

+50°C

Measurement Range

0 → 40V

Series

RS Pro

Approvals

CE, RoHS Compliant, TUV Certified, UL E327849

Country of Origin

Taiwan, Province Of China

Product details

Analogue Moving Coil Voltmeter

Moving coil for DC current
Panel mounting
ABS & Polycarbonate enclosure
Case & Terminal protection material UL 94VO
1.5 Accuracy class
Operating temperature range -25̊C - +50̊C

Moving Coil DC Meters