Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Anchor Bolt, 10mm fixing hole diameter

RS Stock No.: 177-7023Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Fixing Hole Diameter

10mm

Length

25mm

Thickness of Material Maximum

16mm

Thickness of Material Minimum

8mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 72.75

AED 72.75 1 Bag of 25 (ex VAT)

AED 76.39

AED 76.39 1 Bag of 25 (inc. VAT)

RS PRO Anchor Bolt, 10mm fixing hole diameter

AED 72.75

AED 72.75 1 Bag of 25 (ex VAT)

AED 76.39

AED 76.39 1 Bag of 25 (inc. VAT)

RS PRO Anchor Bolt, 10mm fixing hole diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Fixing Hole Diameter

10mm

Length

25mm

Thickness of Material Maximum

16mm

Thickness of Material Minimum

8mm

Country of Origin

Taiwan, Province Of China