RS PRO Anchor Bolt, 8mm fixing hole diameter
RS Stock No.: 177-7025Brand: RS PRO

Technical Document
Specifications
Brand
RS ProFixing Hole Diameter
8mm
Length
25mm
Thickness of Material Maximum
15mm
Thickness of Material Minimum
2mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 59.60
AED 59.60 1 Bag of 25 (ex VAT)
AED 62.58
AED 62.58 1 Bag of 25 (inc. VAT)
RS PRO Anchor Bolt, 8mm fixing hole diameter
1
AED 59.60
AED 59.60 1 Bag of 25 (ex VAT)
AED 62.58
AED 62.58 1 Bag of 25 (inc. VAT)
RS PRO Anchor Bolt, 8mm fixing hole diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFixing Hole Diameter
8mm
Length
25mm
Thickness of Material Maximum
15mm
Thickness of Material Minimum
2mm
Country of Origin
Taiwan, Province Of China