RS PRO Angle Box, Conduit Fitting, (Dia) 20mm Nominal Size, PVC, White

RS Stock No.: 917-2062Brand: RS PRO
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Brand

RS Pro

Nominal Size

(Dia) 20mm

Fitting Type

Angle Box

Material

PVC

Colour

White

Country of Origin

United Arab Emirates

Product details

PVC Conduit Angle Boxes

This RS Pro circular conduit two-way angle box provides various configurations, which is manufactured from PVC. Connection is via Push Fit for a tight reliable fitting. The box is coloured white or black, with a screwed on lid.

You may be interested in
Stock information temporarily unavailable.

AED 17.90

AED 17.90 Each (ex VAT)

AED 18.80

AED 18.80 Each (inc. VAT)

RS PRO Angle Box, Conduit Fitting, (Dia) 20mm Nominal Size, PVC, White

AED 17.90

AED 17.90 Each (ex VAT)

AED 18.80

AED 18.80 Each (inc. VAT)

RS PRO Angle Box, Conduit Fitting, (Dia) 20mm Nominal Size, PVC, White
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 17.90
10 - 49AED 16.22
50+AED 15.02
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Nominal Size

(Dia) 20mm

Fitting Type

Angle Box

Material

PVC

Colour

White

Country of Origin

United Arab Emirates

Product details

PVC Conduit Angle Boxes

This RS Pro circular conduit two-way angle box provides various configurations, which is manufactured from PVC. Connection is via Push Fit for a tight reliable fitting. The box is coloured white or black, with a screwed on lid.

You may be interested in