RS PRO Angle Bracket, Connecting Component, Strut Profile 20 mm, Groove Size 6mm

RS Stock No.: 180-9137Brand: RS PRODistrelec Article No.: 30417045
brand-logo
View all in Connecting Components

Technical Document

Specifications

Brand

RS Pro

Connector Type

Angle Bracket

Fits Groove Size

6mm

Fits Strut Profile

20 mm

Material

Die Cast Aluminium

Structural Element Type

Connector Bracket & Joint

Product Family

RS Structural System

Product System

20

Distrelec Product Id

30417045

Country of Origin

China

Stock information temporarily unavailable.

AED 49.30

AED 49.30 1 Bag of 10 (ex VAT)

AED 51.76

AED 51.76 1 Bag of 10 (inc. VAT)

RS PRO Angle Bracket, Connecting Component, Strut Profile 20 mm, Groove Size 6mm

AED 49.30

AED 49.30 1 Bag of 10 (ex VAT)

AED 51.76

AED 51.76 1 Bag of 10 (inc. VAT)

RS PRO Angle Bracket, Connecting Component, Strut Profile 20 mm, Groove Size 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 49.30
5 - 9AED 48.25
10+AED 47.25

Technical Document

Specifications

Brand

RS Pro

Connector Type

Angle Bracket

Fits Groove Size

6mm

Fits Strut Profile

20 mm

Material

Die Cast Aluminium

Structural Element Type

Connector Bracket & Joint

Product Family

RS Structural System

Product System

20

Distrelec Product Id

30417045

Country of Origin

China