Technical Document
Specifications
Brand
RS ProConnector Type
Angle Bracket
Fits Groove Size
6mm
Fits Strut Profile
30 mm
Material
Die Cast Zinc
Structural Element Type
Connector Bracket & Joint
Product Family
RS Structural System
Product System
30
Country of Origin
Germany
Product details
RS Structural System Profile Accessories
RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.
AED 42.52
AED 42.52 Each (ex VAT)
AED 44.65
AED 44.65 Each (inc. VAT)
1
AED 42.52
AED 42.52 Each (ex VAT)
AED 44.65
AED 44.65 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 42.52 |
5 - 9 | AED 41.79 |
10+ | AED 41.68 |
Technical Document
Specifications
Brand
RS ProConnector Type
Angle Bracket
Fits Groove Size
6mm
Fits Strut Profile
30 mm
Material
Die Cast Zinc
Structural Element Type
Connector Bracket & Joint
Product Family
RS Structural System
Product System
30
Country of Origin
Germany
Product details
RS Structural System Profile Accessories
RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.