Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Angled Cat6 2 Way RJ45 Surface Mount Socket,With STP Shield Type

RS Stock No.: 387-3924Brand: RS PRO
brand-logo
View all in Network Faceplates

Technical Document

Specifications

Brand

RS Pro

Type

Surface Mount Socket

LAN Category

Cat6

Number Of Outlets

2

Shield Type

STP

Interface Type

RJ45

Entry Angle

Angled

Number Of Ways

2

Length

57mm

Width

53mm

Depth

23.3mm

Country of Origin

Germany

Product details

VAD Compact Cat. 6, Class E, Surface Mount

Compact terminal box
2 x RJ45
22.6 x 56 x 52 mm

Stock information temporarily unavailable.

AED 169.60

AED 169.60 Each (ex VAT)

AED 178.08

AED 178.08 Each (inc. VAT)

RS PRO Angled Cat6 2 Way RJ45 Surface Mount Socket,With STP Shield Type

AED 169.60

AED 169.60 Each (ex VAT)

AED 178.08

AED 178.08 Each (inc. VAT)

RS PRO Angled Cat6 2 Way RJ45 Surface Mount Socket,With STP Shield Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Surface Mount Socket

LAN Category

Cat6

Number Of Outlets

2

Shield Type

STP

Interface Type

RJ45

Entry Angle

Angled

Number Of Ways

2

Length

57mm

Width

53mm

Depth

23.3mm

Country of Origin

Germany

Product details

VAD Compact Cat. 6, Class E, Surface Mount

Compact terminal box
2 x RJ45
22.6 x 56 x 52 mm