RS PRO Angled; Straight Tungsten Carbide Tip Scribe

Technical Document
Specifications
Product details
Tungsten Carbide
Engineering pattern straight or straight/angled point configuration carbide tipped scribes,The Tungsten Carbide tipped scribes are intended for use on hard or abrasive materials which would rapidly blunt ordinary HSS scribes, eg. stainless steel, anodised aluminium, ceramic, glass, etc.
Single Ended Straight
Carbide tipped scribe insert
Machined 6mm hexagonal body, length 150mm
Chrome finish and pocket clip
Double-ended Straight/Angled
Carbide tipped straight and angled scribe points
Chrome plated steel shaft with moulded triangular plastic handle
Overall length 200mm
AED 60.10
AED 60.10 Each (ex VAT)
AED 63.10
AED 63.10 Each (inc. VAT)
1
AED 60.10
AED 60.10 Each (ex VAT)
AED 63.10
AED 63.10 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
Tungsten Carbide
Engineering pattern straight or straight/angled point configuration carbide tipped scribes,The Tungsten Carbide tipped scribes are intended for use on hard or abrasive materials which would rapidly blunt ordinary HSS scribes, eg. stainless steel, anodised aluminium, ceramic, glass, etc.
Single Ended Straight
Carbide tipped scribe insert
Machined 6mm hexagonal body, length 150mm
Chrome finish and pocket clip
Double-ended Straight/Angled
Carbide tipped straight and angled scribe points
Chrome plated steel shaft with moulded triangular plastic handle
Overall length 200mm